
100-290-202 | |
|---|---|
DigiKey Part Number | 100-290-202-ND |
Manufacturer | |
Manufacturer Product Number | 100-290-202 |
Description | CONTACT NON-GEND SIGNAL GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered Solder |
Datasheet | Datasheet |
EDA/CAD Models | 100-290-202 Models |
Category | Pin or Socket Non-Gendered |
Manufacturer EDAC Inc. | Contact Termination Solder |
Series | Contact Finish Gold |
Packaging Bulk | Current Rating (Amps) 10 A |
Part Status Active | Base Product Number |
Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43646 € | 436,46 € |
| Unit Price without VAT: | 0,43646 € |
|---|---|
| Unit Price with VAT: | 0,51939 € |

