Category | Frequency Stability ±0.3% |
Manufacturer ECS Inc. | Frequency Tolerance ±2kHz |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Box - 2 Lead, 5.00mm Pitch |
Type Ceramic | Size / Dimension 0.276" L x 0.138" W (7.00mm x 3.50mm) |
Frequency 522 kHz | Height 0.354" (9.00mm) |