Parametric Equivalent

ECXV-L35C2M-622.080 | |
|---|---|
DigiKey Part Number | 50-ECXV-L35C2M-622.080-ND |
Manufacturer | |
Manufacturer Product Number | ECXV-L35C2M-622.080 |
Description | XTAL OSC VCXO 622.08MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 622.08 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECXV-L35C2M-622.080 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Absolute Pull Range (APR) ±90ppm |
Packaging Tray | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 28mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Supplier Device Package 6-SMD (5x3.2) |
Function Enable/Disable | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output LVDS | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 358L6220B5C3T | CTS-Frequency Controls | 0 | 358L6220B5C3T-ND | 3,55113 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,40200 € | 54,02 € |
| Unit Price without VAT: | 5,40200 € |
|---|---|
| Unit Price with VAT: | 6,42838 € |


