Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-P37CM-622.080 | |
|---|---|
DigiKey Part Number | ECX-P37CM-622.080-ND |
Manufacturer | |
Manufacturer Product Number | ECX-P37CM-622.080 |
Description | XTAL OSC XO 622.0800MHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 622.08 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-P37CM-622.080 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 68mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9122AC-1D1-33E622.080000 | SiTime | 0 | 1473-SIT9122AC-1D1-33E622.080000-ND | 5,07000 € | Parametric Equivalent |
| SIT9122AC-1D2-33E622.080000 | SiTime | 0 | 1473-SIT9122AC-1D2-33E622.080000-ND | 4,78000 € | Parametric Equivalent |
| XUP736622.080000X | Renesas Electronics Corporation | 0 | 800-XUP736622.080000XTR-ND | 1,76860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,72200 € | 57,22 € |
| Unit Price without VAT: | 5,72200 € |
|---|---|
| Unit Price with VAT: | 6,80918 € |



