Direct
Parametric Equivalent
Parametric Equivalent

ECX-P35BN-622.080 | |
|---|---|
DigiKey Part Number | ECX-P35BN-622.080-ND |
Manufacturer | |
Manufacturer Product Number | ECX-P35BN-622.080 |
Description | XTAL OSC XO 622.0800MHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 622.08 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-P35BN-622.080 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 68mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLP535622.080000I | Renesas Electronics Corporation | 0 | XLP535622.080000I-ND | 1,55356 € | Direct |
| 654P62203I3T | CTS-Frequency Controls | 0 | 654P62203I3T-ND | 2,83116 € | Parametric Equivalent |
| XUP535622.080000K | Renesas Electronics Corporation | 0 | 800-XUP535622.080000KTR-ND | 1,88045 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,40200 € | 54,02 € |
| Unit Price without VAT: | 5,40200 € |
|---|---|
| Unit Price with VAT: | 6,42838 € |




