Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-P35BN-155.520 | |
|---|---|
DigiKey Part Number | ECX-P35BN-155.520-ND |
Manufacturer | |
Manufacturer Product Number | ECX-P35BN-155.520 |
Description | XTAL OSC XO 155.5200MHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-P35BN-155.520 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLP535155.520000I | Renesas Electronics Corporation | 0 | XLP535155.520000I-ND | 1,54214 € | Direct |
| 654P15553I3T | CTS-Frequency Controls | 0 | 654P15553I3T-ND | 2,24241 € | Parametric Equivalent |
| SIT9120AI-1C3-33E155.520000 | SiTime | 0 | 1473-SIT9120AI-1C3-33E155.520000-ND | 7,04000 € | Parametric Equivalent |
| SXO53P3A481-155.520M | Suntsu Electronics, Inc. | 177 | 2388-SXO53P3A481-155.520M-ND | 2,97000 € | Parametric Equivalent |
| XUP535155.520000I | Renesas Electronics Corporation | 0 | 800-XUP535155.520000ITR-ND | 1,88045 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,08100 € | 50,81 € |
| Unit Price without VAT: | 5,08100 € |
|---|---|
| Unit Price with VAT: | 6,04639 € |






