Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-P27CM-77.760 | |
|---|---|
DigiKey Part Number | ECX-P27CM-77.760-ND |
Manufacturer | |
Manufacturer Product Number | ECX-P27CM-77.760 |
Description | XTAL OSC XO 77.7600MHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.76 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-P27CM-77.760 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 48mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637E7775C2T | CTS-Frequency Controls | 0 | 637E7775C2T-ND | 2,62040 € | Parametric Equivalent |
| 637E7776C2T | CTS-Frequency Controls | 0 | 637E7776C2T-ND | 2,54045 € | Parametric Equivalent |
| 637P7775C2T | CTS-Frequency Controls | 0 | 637P7775C2T-ND | 2,62040 € | Parametric Equivalent |
| 637P7776C2T | CTS-Frequency Controls | 0 | 637P7776C2T-ND | 2,54045 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,08100 € | 50,81 € |
| Unit Price without VAT: | 5,08100 € |
|---|---|
| Unit Price with VAT: | 6,04639 € |


