
ECX-P22CM-16.384 | |
|---|---|
DigiKey Part Number | ECX-P22CM-16.384-ND |
Manufacturer | |
Manufacturer Product Number | ECX-P22CM-16.384 |
Description | XTAL OSC XO 16.3840MHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-P22CM-16.384 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 48mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,97000 € | 59,70 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |

