
ECX-L37CN-156.250-TR | |
|---|---|
DigiKey Part Number | 50-ECX-L37CN-156.250-TR-ND - Tape & Reel (TR) 50-ECX-L37CN-156.250-TRCT-ND - Cut Tape (CT) 50-ECX-L37CN-156.250-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECX-L37CN-156.250-TR |
Description | XTAL OSC XO 156.25 MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 16mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,83000 € | 38,30 € |
| 25 | 3,62120 € | 90,53 € |
| 50 | 3,47160 € | 173,58 € |
| 100 | 3,32820 € | 332,82 € |
| 250 | 3,30364 € | 825,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,89361 € | 2.893,61 € |
| 2.000 | 2,77453 € | 5.549,06 € |
| 3.000 | 2,70724 € | 8.121,72 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |

