MFG_ECX-L33CN-100.000-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECX-L37CN-148.500

DigiKey Part Number
50-ECX-L37CN-148.500-ND
Manufacturer
Manufacturer Product Number
ECX-L37CN-148.500
Description
XTAL OSC XO 148.5 MHZ LVDS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
148.5 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
16mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
15,90000 €5,90 €
105,12800 €51,28 €
254,85000 €121,25 €
504,64960 €232,48 €
1004,23940 €423,94 €
2504,04756 €1.011,89 €
5004,04238 €2.021,19 €
1.0003,87603 €3.876,03 €
Manufacturers Standard Package
Unit Price without VAT:5,90000 €
Unit Price with VAT:7,02100 €