MFG_ECX-L33CN-100.000-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECX-L37CN-100.000-TR

DigiKey Part Number
50-ECX-L37CN-100.000-TR-ND - Tape & Reel (TR)
50-ECX-L37CN-100.000-TRCT-ND - Cut Tape (CT)
50-ECX-L37CN-100.000-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECX-L37CN-100.000-TR
Description
XTAL OSC XO 100 MHZ LVDS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
18mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
16mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.482
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,40000 €4,40 €
103,83000 €38,30 €
253,62120 €90,53 €
503,47160 €173,58 €
1003,32820 €332,82 €
2503,30364 €825,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,69906 €2.699,06 €
Manufacturers Standard Package
Unit Price without VAT:4,40000 €
Unit Price with VAT:5,23600 €