40 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-32CSMV-400-BN-TR

DigiKey Part Number
50-ECS-TXO-32CSMV-400-BN-TR-ND - Tape & Reel (TR)
50-ECS-TXO-32CSMV-400-BN-CT-ND - Cut Tape (CT)
50-ECS-TXO-32CSMV-400-BN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-32CSMV-400-BN-TR
Description
XTAL OSC TCXO 40.0000MHZ CLPSNW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-TXO-32CSMV-400-BN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.7V ~ 3.465V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.888
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,58400 €15,84 €
251,49800 €37,45 €
501,43580 €71,79 €
1001,37650 €137,65 €
2501,30172 €325,43 €
5001,24794 €623,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,45749 €1.457,49 €
2.0001,06304 €2.126,08 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €