
ECS-TXO-25CSMV-AC-260-AY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-25CSMV-AC-260-AY-TR-ND - Tape & Reel (TR) 50-ECS-TXO-25CSMV-AC-260-AY-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-25CSMV-AC-260-AY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-25CSMV-AC-260-AY-TR |
Description | XTAL OSC TCXO 26MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.6V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-25CSMV-AC-260-AY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,90600 € | 19,06 € |
| 25 | 1,80240 € | 45,06 € |
| 50 | 1,72780 € | 86,39 € |
| 100 | 1,65640 € | 165,64 € |
| 250 | 1,56644 € | 391,61 € |
| 500 | 1,50646 € | 753,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,34680 € | 4.040,40 € |
| 6.000 | 1,29135 € | 7.748,10 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |



