
ECS-TXO-25CSMV-320-DY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-25CSMV-320-DY-TR-ND - Tape & Reel (TR) 50-ECS-TXO-25CSMV-320-DY-CT-ND - Cut Tape (CT) 50-ECS-TXO-25CSMV-320-DY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-25CSMV-320-DY-TR |
Description | XTAL OSC TCXO 32.0000MHZ CLPSNW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-25CSMV-320-DY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.7V ~ 3.465V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,49900 € | 14,99 € |
| 25 | 1,41760 € | 35,44 € |
| 50 | 1,35900 € | 67,95 € |
| 100 | 1,30270 € | 130,27 € |
| 250 | 1,23200 € | 308,00 € |
| 500 | 1,20734 € | 603,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24044 € | 1.240,44 € |
| 2.000 | 1,10515 € | 2.210,30 € |
| 3.000 | 1,00604 € | 3.018,12 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |




