
ECS-TXO-25CSMV-320-BM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-25CSMV-320-BM-TR-ND - Tape & Reel (TR) 50-ECS-TXO-25CSMV-320-BM-CT-ND - Cut Tape (CT) 50-ECS-TXO-25CSMV-320-BM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-25CSMV-320-BM-TR |
Description | XTAL OSC TCXO 32MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-25CSMV-320-BM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.7V ~ 3.465V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,98800 € | 19,88 € |
| 25 | 1,87960 € | 46,99 € |
| 50 | 1,80200 € | 90,10 € |
| 100 | 1,72760 € | 172,76 € |
| 250 | 1,63376 € | 408,44 € |
| 500 | 1,57954 € | 789,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,54035 € | 1.540,35 € |
| 2.000 | 1,41947 € | 2.838,94 € |
| 5.000 | 1,39696 € | 6.984,80 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

