
ECS-TXO-2520-33-200-AN-TR | |
|---|---|
DigiKey Part Number | XC2256TR-ND - Tape & Reel (TR) XC2256CT-ND - Cut Tape (CT) XC2256DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2520-33-200-AN-TR |
Description | XTAL OSC TCXO 20.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-2520-33-200-AN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,12600 € | 21,26 € |
| 25 | 2,01120 € | 50,28 € |
| 50 | 1,92800 € | 96,40 € |
| 100 | 1,84810 € | 184,81 € |
| 250 | 1,72368 € | 430,92 € |
| 500 | 1,70416 € | 852,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,60652 € | 1.606,52 € |
| 2.000 | 1,53053 € | 3.061,06 € |
| 3.000 | 1,49940 € | 4.498,20 € |
| 5.000 | 1,45700 € | 7.285,00 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |











