ECS-TXO-20CSMV4-260-AN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-20CSMV4-390-CN-TR

DigiKey Part Number
50-ECS-TXO-20CSMV4-390-CN-TR-ND - Tape & Reel (TR)
50-ECS-TXO-20CSMV4-390-CN-TRCT-ND - Cut Tape (CT)
50-ECS-TXO-20CSMV4-390-CN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-20CSMV4-390-CN-TR
Description
XTAL OSC TCXO 39.0000MHZ CLPSW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 MHz TCXO Clipped Sine Wave Oscillator 1.8V, 2.5V, 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±1.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.357
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 $1,65 $
101,43100 $14,31 $
251,35320 $33,83 $
501,29700 $64,85 $
1001,24340 $124,34 $
2501,17584 $293,96 $
5001,12722 $563,61 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,08064 $1.080,64 $
2.0001,03602 $2.072,04 $
3.0001,01080 $3.032,40 $
5.0000,97991 $4.899,55 $
7.0000,96874 $6.781,18 $
Manufacturers Standard Package
Unit Price without VAT:1,65000 $
Unit Price with VAT:1,96350 $