
ECS-TXO-20CSMV4-320-AY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-20CSMV4-320-AY-TR-ND - Tape & Reel (TR) 50-ECS-TXO-20CSMV4-320-AY-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-20CSMV4-320-AY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-20CSMV4-320-AY-TR |
Description | XTAL OSC TCXO 32.0000MHZ CLPSW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.8V, 2.5V, 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,23600 € | 12,36 € |
| 25 | 1,16880 € | 29,22 € |
| 50 | 1,12020 € | 56,01 € |
| 100 | 1,07390 € | 107,39 € |
| 250 | 1,01556 € | 253,89 € |
| 500 | 0,97358 € | 486,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93335 € | 933,35 € |
| 2.000 | 0,89481 € | 1.789,62 € |
| 3.000 | 0,87303 € | 2.619,09 € |
| 5.000 | 0,84635 € | 4.231,75 € |
| 7.000 | 0,82923 € | 5.804,61 € |
| 10.000 | 0,81148 € | 8.114,80 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |











