ECS-TXO-20CSMV4-520-AN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-20CSMV4-250-AN-TR

DigiKey Part Number
50-ECS-TXO-20CSMV4-250-AN-TR-ND - Tape & Reel (TR)
50-ECS-TXO-20CSMV4-250-AN-TRCT-ND - Cut Tape (CT)
50-ECS-TXO-20CSMV4-250-AN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-20CSMV4-250-AN-TR
Description
XTAL OSC TCXO 25.0000MHZ CLPSW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz TCXO Clipped Sine Wave Oscillator 1.8V, 2.5V, 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.821
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,23600 €12,36 €
251,16880 €29,22 €
501,12020 €56,01 €
1001,07390 €107,39 €
2501,01556 €253,89 €
5000,97358 €486,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,93335 €933,35 €
2.0000,89481 €1.789,62 €
3.0000,87303 €2.619,09 €
5.0000,84635 €4.231,75 €
7.0000,82923 €5.804,61 €
10.0000,81148 €8.114,80 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €