ECS-TXO-20CSMV-AC-260-AY-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-20CSMV-AC-260-AY-TR

DigiKey Part Number
50-ECS-TXO-20CSMV-AC-260-AY-TR-ND - Tape & Reel (TR)
50-ECS-TXO-20CSMV-AC-260-AY-TRCT-ND - Cut Tape (CT)
50-ECS-TXO-20CSMV-AC-260-AY-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-20CSMV-AC-260-AY-TR
Description
XTAL OSC TCXO 26MHZ CLPSNW SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.6V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,46000 €2,46 €
102,15800 €21,58 €
252,14320 €53,58 €
502,11440 €105,72 €
1001,86350 €186,35 €
2501,77652 €444,13 €
5001,71790 €858,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,40351 €4.210,53 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,92740 €