
ECS-TXO-20CSMV-260-AY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-20CSMV-260-AY-TR-ND - Tape & Reel (TR) 50-ECS-TXO-20CSMV-260-AY-CT-ND - Cut Tape (CT) 50-ECS-TXO-20CSMV-260-AY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-20CSMV-260-AY-TR |
Description | XTAL OSC TCXO 26MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-20CSMV-260-AY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.7V ~ 3.465V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,50600 € | 15,06 € |
| 25 | 1,42440 € | 35,61 € |
| 50 | 1,36560 € | 68,28 € |
| 100 | 1,30900 € | 130,90 € |
| 250 | 1,23796 € | 309,49 € |
| 500 | 1,18682 € | 593,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18204 € | 1.182,04 € |
| 2.000 | 1,14283 € | 2.285,66 € |
| 3.000 | 1,10402 € | 3.312,06 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |



