
ECS-TXO-2016MV-160-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-2016MV-160-TR-ND - Tape & Reel (TR) 50-ECS-TXO-2016MV-160-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-2016MV-160-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2016MV-160-TR |
Description | XTAL OSC TCXO 16 MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz TCXO CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,62100 € | 16,21 € |
| 25 | 1,53280 € | 38,32 € |
| 50 | 1,46940 € | 73,47 € |
| 100 | 1,40860 € | 140,86 € |
| 250 | 1,33216 € | 333,04 € |
| 500 | 1,27710 € | 638,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,22436 € | 1.224,36 € |
| 2.000 | 1,13938 € | 2.278,76 € |
| 3.000 | 1,12690 € | 3.380,70 € |
| 5.000 | 1,11032 € | 5.551,60 € |
| 7.000 | 1,08789 € | 7.615,23 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |






