
ECS-RTC-SOP8-5101A-TR | |
|---|---|
DigiKey Part Number | 50-ECS-RTC-SOP8-5101A-TR-ND - Tape & Reel (TR) 50-ECS-RTC-SOP8-5101A-TRCT-ND - Cut Tape (CT) 50-ECS-RTC-SOP8-5101A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-RTC-SOP8-5101A-TR |
Description | IC RTC CLOCK/CALENDAR I2C 8SOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer ECS Inc. | Interface I2C, Serial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.6V ~ 5.5V |
Part Status Obsolete | Current - Timekeeping (Max) 0.5µA ~ 0.52µA @ 3V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Time Format HH:MM:SS | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,49000 € | 12,25 € |
| 100 | 0,43010 € | 43,01 € |
| 250 | 0,40168 € | 100,42 € |
| 500 | 0,38454 € | 192,27 € |
| 1.000 | 0,37043 € | 370,43 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

