
ECS-PEC33-2000-BN | |
|---|---|
DigiKey Part Number | XC1879TR-ND - Tape & Reel (TR) XC1879CT-ND - Cut Tape (CT) XC1879DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-PEC33-2000-BN |
Description | XTAL OSC XO 200.0000MHZ PECL SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-PEC33-2000-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | PECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,83000 € | 12,83 € |
| 10 | 11,15400 € | 111,54 € |
| 25 | 10,55000 € | 263,75 € |
| 50 | 10,53380 € | 526,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,79678 € | 4.398,39 € |
| 1.000 | 8,60600 € | 8.606,00 € |
| Unit Price without VAT: | 12,83000 € |
|---|---|
| Unit Price with VAT: | 15,26770 € |

