
ECS-P83-B | |
|---|---|
DigiKey Part Number | ECS-P83-B-ND |
Manufacturer | |
Manufacturer Product Number | ECS-P83-B |
Description | XTAL OSC PRG XO HCMOS 3.3V 50PPM |
Customer Reference | |
Detailed Description | XO (Standard) HCMOS 1 MHz ~ 125 MHz Programmable Oscillator 3.3V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-P83-B Models |
Category | Output HCMOS |
Manufacturer ECS Inc. | Voltage - Supply 3.3V |
Series | Frequency Stability (Total) ±50ppm |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Last Time Buy | Current - Supply (Max) 28mA |
Base Resonator Crystal | Mounting Type Through Hole |
Type XO (Standard) | Package / Case 8-DIP, 4 Leads (Half Size, Metal Can) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm) |
Available Frequency Range 1 MHz ~ 125 MHz | Height - Seated (Max) 0.213" (5.40mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,07000 € | 8,07 € |
| Unit Price without VAT: | 8,07000 € |
|---|---|
| Unit Price with VAT: | 9,60330 € |

