
ECS-P75-BN | |
|---|---|
DigiKey Part Number | ECS-P75-BN-ND |
Manufacturer | |
Manufacturer Product Number | ECS-P75-BN |
Description | XTAL OSC PROG XO HCMOS 5V 50PPM |
Customer Reference | |
Detailed Description | XO (Standard) HCMOS 1 MHz ~ 150 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-P75-BN Models |
Category | Voltage - Supply 5V |
Manufacturer ECS Inc. | Frequency Stability (Total) ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Current - Supply (Max) 45mA |
Part Status Last Time Buy | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (7x5) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 1 MHz ~ 150 MHz | Height - Seated (Max) 0.067" (1.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 30 mA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 10 | 6,22100 € | 62,21 € |
| 25 | 5,88360 € | 147,09 € |
| 50 | 5,64040 € | 282,02 € |
| 100 | 5,40750 € | 540,75 € |
| 250 | 5,11472 € | 1.278,68 € |
| 500 | 4,90408 € | 2.452,04 € |
| 1.000 | 4,70236 € | 4.702,36 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,52040 € |


