
ECS-P55-AN | |
|---|---|
DigiKey Part Number | ECS-P55-AN-ND |
Manufacturer | |
Manufacturer Product Number | ECS-P55-AN |
Description | XTAL OSC PROG XO HCMOS 5V 100PPM |
Customer Reference | |
Detailed Description | XO (Standard) HCMOS 1 MHz ~ 125 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-P55-AN Models |
Category | Output HCMOS |
Manufacturer ECS Inc. | Voltage - Supply 5V |
Series | Frequency Stability (Total) ±100ppm |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Current - Supply (Max) 50mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Supplier Device Package 4-SMD (5x3.2) |
Available Frequency Range 1 MHz ~ 125 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 € | 7,11 € |
| 10 | 6,17200 € | 61,72 € |
| 25 | 5,83680 € | 145,92 € |
| 50 | 5,59560 € | 279,78 € |
| 100 | 5,36460 € | 536,46 € |
| 250 | 5,07412 € | 1.268,53 € |
| 500 | 4,86516 € | 2.432,58 € |
| 1.000 | 4,66503 € | 4.665,03 € |
| Unit Price without VAT: | 7,11000 € |
|---|---|
| Unit Price with VAT: | 8,46090 € |

