
ECS-MPIL0630-R68MC | |
|---|---|
DigiKey Part Number | XC2398TR-ND - Tape & Reel (TR) XC2398CT-ND - Cut Tape (CT) XC2398DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPIL0630-R68MC |
Description | FIXED IND 680NH 17A 5.3 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 17 A 5.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Size / Dimension 0.291" L x 0.260" W (7.40mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,43900 € | 4,39 € |
| 100 | 0,36060 € | 36,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28657 € | 429,85 € |
| 3.000 | 0,27023 € | 810,69 € |
| 4.500 | 0,26112 € | 1.175,04 € |
| 7.500 | 0,25009 € | 1.875,67 € |
| 10.500 | 0,24309 € | 2.552,45 € |
| 15.000 | 0,23589 € | 3.538,35 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

