
ECS-MPIL0630-R56MC | |
|---|---|
DigiKey Part Number | XC2397TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-MPIL0630-R56MC |
Description | FIXED IND 560NH SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor Nonstandard |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Mfr | Shielding Shielded |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Molded | Size / Dimension 0.291" L x 0.260" W (7.40mm x 6.60mm) |
Inductance | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27555 € | 413,33 € |
| Unit Price without VAT: | 0,27555 € |
|---|---|
| Unit Price with VAT: | 0,32790 € |

