
ECS-MPIL0630-R47MC | |
|---|---|
DigiKey Part Number | XC2396TR-ND - Tape & Reel (TR) XC2396CT-ND - Cut Tape (CT) XC2396DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPIL0630-R47MC |
Description | FIXED IND 470NH 20A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 20 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Size / Dimension 0.291" L x 0.260" W (7.40mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,44200 € | 4,42 € |
| 100 | 0,36350 € | 36,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28886 € | 433,29 € |
| 3.000 | 0,27240 € | 817,20 € |
| 4.500 | 0,26321 € | 1.184,44 € |
| 7.500 | 0,25209 € | 1.890,67 € |
| 10.500 | 0,24504 € | 2.572,92 € |
| 15.000 | 0,23777 € | 3.566,55 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

