22 µH Shielded Molded Inductor 3 A 135mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-MPIL0630-220MC

DigiKey Part Number
XC2409TR-ND - Tape & Reel (TR)
XC2409CT-ND - Cut Tape (CT)
XC2409DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-MPIL0630-220MC
Description
FIXED IND 22UH 3A 135 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 3 A 135mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ECS-MPIL0630-220MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
135mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.291" L x 0.260" W (7.40mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.529
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,38000 €3,80 €
1000,31250 €31,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,24833 €372,50 €
3.0000,23417 €702,51 €
4.5000,22627 €1.018,22 €
7.5000,21671 €1.625,33 €
10.5000,21063 €2.211,62 €
15.0000,20439 €3.065,85 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €