
ECS-MPIL0630-150MC | |
|---|---|
DigiKey Part Number | XC2408TR-ND - Tape & Reel (TR) XC2408CT-ND - Cut Tape (CT) XC2408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPIL0630-150MC |
Description | FIXED IND 15UH 4A 95 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 4 A 95mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.291" L x 0.260" W (7.40mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39400 € | 3,94 € |
| 100 | 0,32390 € | 32,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,25741 € | 386,12 € |
| 3.000 | 0,24274 € | 728,22 € |
| 4.500 | 0,23455 € | 1.055,48 € |
| 7.500 | 0,22464 € | 1.684,80 € |
| 10.500 | 0,21834 € | 2.292,57 € |
| 15.000 | 0,21187 € | 3.178,05 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

