
ECS-MPIL0630-100MC | |
|---|---|
DigiKey Part Number | XC2407TR-ND - Tape & Reel (TR) XC2407CT-ND - Cut Tape (CT) XC2407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPIL0630-100MC |
Description | FIXED IND 10UH 5.5A 68 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 5.5 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPIL0630-100MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.291" L x 0.260" W (7.40mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38000 € | 3,80 € |
| 100 | 0,31250 € | 31,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,24833 € | 372,50 € |
| 3.000 | 0,23417 € | 702,51 € |
| 4.500 | 0,22627 € | 1.018,22 € |
| 7.500 | 0,21671 € | 1.625,33 € |
| 10.500 | 0,21063 € | 2.211,62 € |
| 15.000 | 0,20439 € | 3.065,85 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

