
ECS-MPIL0530-2R2MC | |
|---|---|
DigiKey Part Number | XC2392TR-ND - Tape & Reel (TR) XC2392CT-ND - Cut Tape (CT) XC2392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPIL0530-2R2MC |
Description | FIXED IND 2.2UH 9A 35 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 9 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPIL0530-2R2MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,43500 € | 4,35 € |
| 100 | 0,35720 € | 35,72 € |
| 1.000 | 0,29377 € | 293,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27702 € | 554,04 € |
| 4.000 | 0,26123 € | 1.044,92 € |
| 6.000 | 0,25243 € | 1.514,58 € |
| 10.000 | 0,24177 € | 2.417,70 € |
| 14.000 | 0,23501 € | 3.290,14 € |
| 20.000 | 0,22805 € | 4.561,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

