4.7 µH Shielded Inductor 2.9 A 67mOhm 1816 (4540 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-MPI4040R4-4R7-R

DigiKey Part Number
XC2336TR-ND - Tape & Reel (TR)
XC2336CT-ND - Cut Tape (CT)
XC2336DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-MPI4040R4-4R7-R
Description
FIXED IND 4.7UH 2.9A 67 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 2.9 A 67mOhm 1816 (4540 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECS-MPI4040R4-4R7-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
67mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
1816 (4540 Metric)
Current Rating (Amps)
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Current - Saturation (Isat)
3.9A
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.206
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,71600 €7,16 €
250,66200 €16,55 €
500,62400 €31,20 €
1000,58830 €58,83 €
2500,54428 €136,07 €
5000,51320 €256,60 €
1.0000,48392 €483,92 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,44098 €1.322,94 €
6.0000,41591 €2.495,46 €
9.0000,40908 €3.681,72 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €