
ECS-MPI4040R4-220-R | |
|---|---|
DigiKey Part Number | XC2325TR-ND - Tape & Reel (TR) XC2325CT-ND - Cut Tape (CT) XC2325DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPI4040R4-220-R |
Description | FIXED IND 22UH 1.3A 316 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.3 A 316mOhm 1816 (4540 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPI4040R4-220-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 316mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 1816 (4540 Metric) |
Current Rating (Amps) | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current - Saturation (Isat) 1.8A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82600 € | 8,26 € |
| 25 | 0,76440 € | 19,11 € |
| 50 | 0,72060 € | 36,03 € |
| 100 | 0,67940 € | 67,94 € |
| 250 | 0,62856 € | 157,14 € |
| 500 | 0,59266 € | 296,33 € |
| 1.000 | 0,55886 € | 558,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48503 € | 1.455,09 € |
| 6.000 | 0,45747 € | 2.744,82 € |
| 9.000 | 0,45470 € | 4.092,30 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

