
ECS-MPI4040R3-2R2-R | |
|---|---|
DigiKey Part Number | XC2332TR-ND - Tape & Reel (TR) XC2332CT-ND - Cut Tape (CT) XC2332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPI4040R3-2R2-R |
Description | FIXED IND 2.2UH 3.4A 48 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 3.4 A 48mOhm 1816 (4540 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPI4040R3-2R2-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 48mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 1816 (4540 Metric) |
Current Rating (Amps) | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current - Saturation (Isat) 7.9A | Height - Seated (Max) 0.073" (1.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,79100 € | 7,91 € |
| 25 | 0,73240 € | 18,31 € |
| 50 | 0,69020 € | 34,51 € |
| 100 | 0,65080 € | 65,08 € |
| 250 | 0,60204 € | 150,51 € |
| 500 | 0,56766 € | 283,83 € |
| 1.000 | 0,53529 € | 535,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,45856 € | 1.604,96 € |
| 7.000 | 0,43345 € | 3.034,15 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

