15 µH Shielded Inductor 1.3 A 342mOhm Max 1816 (4540 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-MPI4040R3-150-R

DigiKey Part Number
50-ECS-MPI4040R3-150-RTR-ND - Tape & Reel (TR)
50-ECS-MPI4040R3-150-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ECS-MPI4040R3-150-R
Description
FIXED IND 15UH 1.3A 342 MOHM SMD
Customer Reference
Detailed Description
15 µH Shielded Inductor 1.3 A 342mOhm Max 1816 (4540 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECS-MPI4040R3-150-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
342mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1816 (4540 Metric)
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.073" (1.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.490
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,77500 €7,75 €
250,71720 €17,93 €
500,67600 €33,80 €
1000,63730 €63,73 €
2500,58956 €147,39 €
5000,55590 €277,95 €
1.0000,52419 €524,19 €
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €