6.8 µH Shielded Inductor 1.8 A 189.6mOhm Max 1816 (4540 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-MPI4040R2-6R8-R

DigiKey Part Number
ECS-MPI4040R2-6R8-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-MPI4040R2-6R8-R
Description
FIXED IND 6.8UH 1.8A 189.6 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 1.8 A 189.6mOhm Max 1816 (4540 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECS-MPI4040R2-6R8-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
189.6mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
1816 (4540 Metric)
Current Rating (Amps)
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Current - Saturation (Isat)
3.4A
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.