
ECS-MPI4040R2-4R7-R | |
|---|---|
DigiKey Part Number | XC2320TR-ND - Tape & Reel (TR) XC2320CT-ND - Cut Tape (CT) XC2320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPI4040R2-4R7-R |
Description | FIXED IND 4.7UH 2.2A 105 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 2.2 A 105mOhm 1816 (4540 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPI4040R2-4R7-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 105mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 1816 (4540 Metric) |
Current Rating (Amps) | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current - Saturation (Isat) 4.3A | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,44880 € | 11,22 € |
| 50 | 0,42300 € | 21,15 € |
| 100 | 0,39890 € | 39,89 € |
| 250 | 0,36896 € | 92,24 € |
| 500 | 0,34788 € | 173,94 € |
| 1.000 | 0,32803 € | 328,03 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

