
ECS-MPI4040R2-3R3-R | |
|---|---|
DigiKey Part Number | XC2330TR-ND - Tape & Reel (TR) XC2330CT-ND - Cut Tape (CT) XC2330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPI4040R2-3R3-R |
Description | FIXED IND 3.3UH 2.6A 76 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 2.6 A 76mOhm 1816 (4540 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPI4040R2-3R3-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 76mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 1816 (4540 Metric) |
Current Rating (Amps) | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current - Saturation (Isat) 5.4A | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,73900 € | 7,39 € |
| 25 | 0,68320 € | 17,08 € |
| 50 | 0,64420 € | 32,21 € |
| 100 | 0,60740 € | 60,74 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

