
ECS-MPI4040R1-R22-R | |
|---|---|
DigiKey Part Number | ECS-MPI4040R1-R22-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-MPI4040R1-R22-R |
Description | FIXED IND 230NH 5.5A 21.6 MOHM |
Customer Reference | |
Detailed Description | 230 nH Shielded Inductor 5.5 A 21.6mOhm Max 1816 (4540 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPI4040R1-R22-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1816 (4540 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |

