3.3 µH Shielded Inductor 2.2 A 138mOhm Max 1816 (4540 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-MPI4040R1-3R3-R

DigiKey Part Number
ECS-MPI4040R1-3R3-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-MPI4040R1-3R3-R
Description
FIXED IND 3.3UH 2.2A 138 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 2.2 A 138mOhm Max 1816 (4540 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECS-MPI4040R1-3R3-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
138mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
1816 (4540 Metric)
Current Rating (Amps)
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Current - Saturation (Isat)
5.1A
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.