
ECS-MPI2520R1-100-R | |
|---|---|
DigiKey Part Number | XC2415TR-ND - Tape & Reel (TR) XC2415CT-ND - Cut Tape (CT) XC2415DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPI2520R1-100-R |
Description | FIXED IND 10UH 1.1A 468 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1.1 A 468mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPI2520R1-100-R Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 468mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,60300 € | 6,03 € |
| 100 | 0,49560 € | 49,56 € |
| 1.000 | 0,40764 € | 407,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37145 € | 1.114,35 € |
| 6.000 | 0,35032 € | 2.101,92 € |
| 9.000 | 0,33854 € | 3.046,86 € |
| 15.000 | 0,32428 € | 4.864,20 € |
| 21.000 | 0,32340 € | 6.791,40 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

