
ECS-MPI2520R0-3R3-R | |
|---|---|
DigiKey Part Number | XC2412TR-ND - Tape & Reel (TR) XC2412CT-ND - Cut Tape (CT) XC2412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPI2520R0-3R3-R |
Description | FIXED IND 3.3UH 1.6A 228MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 1.6 A 228mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 228mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,53900 € | 5,39 € |
| 100 | 0,44310 € | 44,31 € |
| 1.000 | 0,36472 € | 364,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33204 € | 996,12 € |
| 6.000 | 0,31315 € | 1.878,90 € |
| 9.000 | 0,30262 € | 2.723,58 € |
| 15.000 | 0,29798 € | 4.469,70 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

