
ECS-HFR-40.00-B-TR | |
|---|---|
DigiKey Part Number | XC1099TR-ND - Tape & Reel (TR) XC1099CT-ND - Cut Tape (CT) XC1099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-HFR-40.00-B-TR |
Description | CERAMIC RES 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 MHz Ceramic Resonator Built in Capacitor 8 pF ±0.3% -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECS-HFR-40.00-B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 40 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 8 pF | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,64720 € | 16,18 € |
| 50 | 0,62040 € | 31,02 € |
| 100 | 0,58670 € | 58,67 € |
| 250 | 0,50160 € | 125,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41598 € | 1.247,94 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

