
ECS-HFR-30.00-B-TR | |
|---|---|
DigiKey Part Number | 50-ECS-HFR-30.00-B-TR-ND - Tape & Reel (TR) 50-ECS-HFR-30.00-B-TRCT-ND - Cut Tape (CT) 50-ECS-HFR-30.00-B-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-HFR-30.00-B-TR |
Description | CERAMIC RES 30.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 MHz Ceramic Resonator Built in Capacitor 8 pF ±0.4% -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECS-HFR-30.00-B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 30 MHz | |
Frequency Stability | ±0.4% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 8 pF | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,36680 € | 9,17 € |
| 50 | 0,35160 € | 17,58 € |
| 100 | 0,33710 € | 33,71 € |
| 250 | 0,31876 € | 79,69 € |
| 500 | 0,30560 € | 152,80 € |
| 1.000 | 0,29296 € | 292,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27399 € | 821,97 € |
| 6.000 | 0,26266 € | 1.575,96 € |
| 9.000 | 0,25625 € | 2.306,25 € |
| 15.000 | 0,24841 € | 3.726,15 € |
| 21.000 | 0,24338 € | 5.110,98 € |
| 30.000 | 0,23816 € | 7.144,80 € |
| 36.000 | 0,23553 € | 8.479,08 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

