800 nH Shielded Molded Inductor 13.1 A 5.65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-HCMPI-0503Q-R80M-T

DigiKey Part Number
50-ECS-HCMPI-0503Q-R80M-TTR-ND - Tape & Reel (TR)
50-ECS-HCMPI-0503Q-R80M-TCT-ND - Cut Tape (CT)
50-ECS-HCMPI-0503Q-R80M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-HCMPI-0503Q-R80M-T
Description
FIXED IND 800NH 13.1A 5.65 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
800 nH Shielded Molded Inductor 13.1 A 5.65mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ECS-HCMPI-0503Q-R80M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
5.65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
5030
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.876
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,81000 €8,10 €
250,74960 €18,74 €
500,70660 €35,33 €
1000,66620 €66,62 €
2500,61636 €154,09 €
5000,58116 €290,58 €
1.0000,54801 €548,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,62822 €1.256,44 €
4.0000,59251 €2.370,04 €
6.0000,57259 €3.435,54 €
10.0000,55186 €5.518,60 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €