Direct

ECS-HCMPI-0503Q-R33M-T | |
|---|---|
DigiKey Part Number | 50-ECS-HCMPI-0503Q-R33M-TTR-ND - Tape & Reel (TR) 50-ECS-HCMPI-0503Q-R33M-TCT-ND - Cut Tape (CT) 50-ECS-HCMPI-0503Q-R33M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-HCMPI-0503Q-R33M-T |
Description | FIXED IND 330NH 19.2A 3.52 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 19.2 A 3.52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ECS-HCMPI-0503Q-R33M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.52mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 5030 |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current - Saturation (Isat) 26A | Height - Seated (Max) 0.122" (3.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPIAIG-F5030-R33M-T | Abracon LLC | 0 | 535-14191-2-ND | 0,56281 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,97200 € | 9,72 € |
| 25 | 0,89960 € | 22,49 € |
| 50 | 0,84820 € | 42,41 € |
| 100 | 0,79970 € | 79,97 € |
| 250 | 0,73984 € | 184,96 € |
| 500 | 0,69764 € | 348,82 € |
| 1.000 | 0,66708 € | 667,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62041 € | 1.240,82 € |
| 4.000 | 0,58514 € | 2.340,56 € |
| 6.000 | 0,56547 € | 3.392,82 € |
| 10.000 | 0,54500 € | 5.450,00 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |


