720 nH Shielded Molded Inductor 10.5 A 11.6mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-HCMPI-0402Q-R72M-T

DigiKey Part Number
50-ECS-HCMPI-0402Q-R72M-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-HCMPI-0402Q-R72M-T
Description
FIXED IND 720NH 10.5A 11.6 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
720 nH Shielded Molded Inductor 10.5 A 11.6mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.6A
Shielding
Shielded
DC Resistance (DCR)
11.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,66804 €2.004,12 €
Manufacturers Standard Package
Unit Price without VAT:0,66804 €
Unit Price with VAT:0,79497 €